Part Details for SBL1650 by Galaxy Microelectronics
Overview of SBL1650 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for SBL1650
SBL1650 CAD Models
SBL1650 Part Data Attributes:
|
SBL1650
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SBL1650
Galaxy Microelectronics
Schottky Barrier Rectifier; Configuration: Single; VRRM Max (V): 50V; IAV Max (A): 16A; VFM Max (V): 0.7V; @ IF (A): 16A; IFSM Max (A): 275A; IR Max (uA): 500uA; @VR (V): 50V; Package: TO-220AC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | TO-220AC | |
Reach Compliance Code | unknown |