Part Details for SBL-1ZMH+ by Mini-Circuits
Overview of SBL-1ZMH+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SBL-1ZMH+
SBL-1ZMH+ CAD Models
SBL-1ZMH+ Part Data Attributes:
|
SBL-1ZMH+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SBL-1ZMH+
Mini-Circuits
Double Balanced Mixer, 2MHz Min, 1100MHz Max, 9dB Conversion Loss-Max, ROHS COMPLIANT, CASE A06, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e2 | |
Operating Frequency-Max | 1100 MHz | |
Operating Frequency-Min | 2 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
VSWR-Max | 2.55 |