Part Details for SBK20R015FER by Ohmite Mfg Co
Overview of SBK20R015FER by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBK20R015FER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8723
|
Newark | 5W 0.015 Ohms 1% Current Sense/ Reel |Ohmite SBK20R015FER RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6770 / $0.7350 | Buy Now |
DISTI #
273-SBK20R015FERTR-ND
|
DigiKey | 5W 0.015 OHMS 1% Min Qty: 2000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6302 | Buy Now |
DISTI #
588-SBK20R015FER
|
Mouser Electronics | Current Sense Resistors - SMD 5W 0.015 OHMS 1% Current Sense RoHS: Compliant | 0 |
|
$0.6300 | Order Now |
DISTI #
72491132
|
RS | Current Sense Resistors - SMD5W 0.015 OHMS 1% | Ohmite SBK20R015FER RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6030 / $0.7280 | Buy Now |
DISTI #
SBK20R015FER
|
Richardson RFPD | MISCELLANEOUS RESISTOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.5200 / $0.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6030 / $0.7280 | Buy Now |