Part Details for SBK201209T-601Y-N by Pulse Electronics Corporation
Overview of SBK201209T-601Y-N by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8501601YA | Renesas Electronics Corporation | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon |
Price & Stock for SBK201209T-601Y-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ferrite Beads - Multi-Layer - 600 Ohm - 25% - 100MHz - 0.3A - 0.4Ohm DCR - 0805 Package - Tape & Reel. RoHS: Compliant |
16000 In Stock |
|
$0.0195 / $0.0244 | Buy Now |
DISTI #
67579279
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.4Ohm DCR 0805 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2230 | Americas - 16000 |
|
$0.0254 / $0.0317 | Buy Now |
|
Master Electronics | Ferrite Beads - Multi-Layer - 600 Ohm - 25% - 100MHz - 0.3A - 0.4Ohm DCR - 0805 Package - Tape & Reel. RoHS: Compliant |
16000 In Stock |
|
$0.0195 / $0.0244 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 72000 |
|
$0.0165 | Buy Now |
Part Details for SBK201209T-601Y-N
SBK201209T-601Y-N CAD Models
SBK201209T-601Y-N Part Data Attributes
|
SBK201209T-601Y-N
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SBK201209T-601Y-N
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), LEAD FREE, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | LEAD FREE, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for SBK201209T-601Y-N
This table gives cross-reference parts and alternative options found for SBK201209T-601Y-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBK201209T-601Y-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N2012Z102T01 | Data Line Filter, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | KEMET Corporation | SBK201209T-601Y-N vs N2012Z102T01 |
N2012Z102T01 | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Maruwa Co Ltd | SBK201209T-601Y-N vs N2012Z102T01 |