Part Details for SBK201209T-272Y-N by Chilisin Electronics Corp
Overview of SBK201209T-272Y-N by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703272YGC-8EA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
VSP2272Y | Texas Instruments | 12-bit, 28 MSPS 1-Channel AFE for CCD Sensors 48-LQFP -25 to 85 | |
LM36272YFFR | Texas Instruments | Two-Channel LCD Backlight and Bias Power 24-DSBGA -40 to 85 |
Part Details for SBK201209T-272Y-N
SBK201209T-272Y-N CAD Models
SBK201209T-272Y-N Part Data Attributes
|
SBK201209T-272Y-N
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SBK201209T-272Y-N
Chilisin Electronics Corp
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 2700 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Width | 1.25 mm |
Alternate Parts for SBK201209T-272Y-N
This table gives cross-reference parts and alternative options found for SBK201209T-272Y-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBK201209T-272Y-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCB0805A222TR020F | Ferrite Chip | NIC Components Corp | SBK201209T-272Y-N vs NCB0805A222TR020F |
MLB10-222-RC | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | SBK201209T-272Y-N vs MLB10-222-RC |
SBK201209T-252Y-AU | Ferrite Chip | Chilisin Electronics Corp | SBK201209T-272Y-N vs SBK201209T-252Y-AU |
GMLB-201209-2700Y-BK | Ferrite Chip, | Pulse Maglayers | SBK201209T-272Y-N vs GMLB-201209-2700Y-BK |
FCB-0805-B202K3 | Ferrite Chip, 1 Function(s), 0.2A | Spectrum Control | SBK201209T-272Y-N vs FCB-0805-B202K3 |
BBBK00201209222Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Pulse Maglayers | SBK201209T-272Y-N vs BBBK00201209222Y00 |
NCB0805GK202TR020QYF | Ferrite Chip | NIC Components Corp | SBK201209T-272Y-N vs NCB0805GK202TR020QYF |
FCB-0805-B202M7 | Ferrite Chip, 1 Function(s), 0.2A | Spectrum Control | SBK201209T-272Y-N vs FCB-0805-B202M7 |
FBM0805-252P | Ferrite Chip, | VENKEL LTD | SBK201209T-272Y-N vs FBM0805-252P |
CB05YTYN222 | Ferrite Bead | Viking Tech Corp | SBK201209T-272Y-N vs CB05YTYN222 |