Part Details for SBK12R020JER by Ohmite Mfg Co
Overview of SBK12R020JER by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBK12R020JER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8714
|
Newark | 2W .02 Ohms 5%/Reel/Ohmite |Ohmite SBK12R020JER RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
273-SBK12R020JERTR-ND
|
DigiKey | 2W .02 OHMS 5% Min Qty: 2000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5515 | Buy Now |
DISTI #
588-SBK12R020JER
|
Mouser Electronics | Current Sense Resistors - SMD 2W .02 OHMS 5% RoHS: Compliant | 0 |
|
$0.5510 | Order Now |
DISTI #
SBK12R020JER
|
Richardson RFPD | MISCELLANEOUS RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |