Part Details for SBIC2220Z300K by KEMET Corporation
Overview of SBIC2220Z300K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBIC2220Z300K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67022774
|
Verical | Cap Film 0.022uF 250V PET 10%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 125°C Automotive Bulk RoHS: Compliant Min Qty: 481 Package Multiple: 1 | Americas - 2680 |
|
$0.1300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3484 |
|
RFQ |
Part Details for SBIC2220Z300K
SBIC2220Z300K CAD Models
SBIC2220Z300K Part Data Attributes
|
SBIC2220Z300K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBIC2220Z300K
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for SBIC2220Z300K
This table gives cross-reference parts and alternative options found for SBIC2220Z300K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBIC2220Z300K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSBIC2220JA00K | Film Capacitor, | KEMET Corporation | SBIC2220Z300K vs RSBIC2220JA00K |
SBIC2220CK00K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, 2814, | KEMET Corporation | SBIC2220Z300K vs SBIC2220CK00K |
RSBIC2220JH00K | Film Capacitor, | KEMET Corporation | SBIC2220Z300K vs RSBIC2220JH00K |
SBIC2220JH00K | Film Capacitor, | KEMET Corporation | SBIC2220Z300K vs SBIC2220JH00K |
F622JG223K250C | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | SBIC2220Z300K vs F622JG223K250C |
RSBIC2220AA00K | Film Capacitor, Polyester, 250V, 0.022uF, 2814 | KEMET Corporation | SBIC2220Z300K vs RSBIC2220AA00K |
168223K250C-F | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBIC2220Z300K vs 168223K250C-F |
RSBIC2220JB00K | Film Capacitor, | KEMET Corporation | SBIC2220Z300K vs RSBIC2220JB00K |
RSBIC2220JC00K | Film Capacitor, | KEMET Corporation | SBIC2220Z300K vs RSBIC2220JC00K |
F622JG223K250L | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | SBIC2220Z300K vs F622JG223K250L |