There are no models available for this part yet.
Overview of SBIC1470AA00J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for SBIC1470AA00J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ3323
|
Newark | 4700 P 250Vv |Kemet SBIC1470AA00J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1770 |
|
$0.1340 / $0.5710 | Buy Now | |
DISTI #
54474255
|
Verical | Cap Film 0.0047uF 250V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 530 Package Multiple: 1 | Americas - 1770 |
|
$0.1180 | Buy Now | |
Chip 1 Exchange | INSTOCK | 2301 |
|
RFQ | |||
DISTI #
RSBIC1470AA00J
|
Avnet Abacus | (Alt: RSBIC1470AA00J) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SBIC1470AA00J by KEMET Corporation
Part Data Attributes for SBIC1470AA00J by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2810
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6.5 mm
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.5 mm
|
Alternate Parts for SBIC1470AA00J
This table gives cross-reference parts and alternative options found for SBIC1470AA00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBIC1470AA00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBIC1470DQ00J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0047uF, 2810, | KEMET Corporation | SBIC1470AA00J vs SBIC1470DQ00J |
185472J250RAA-F | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBIC1470AA00J vs 185472J250RAA-F |
185472J250AAB-F | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBIC1470AA00J vs 185472J250AAB-F |
RSBIC1470JH00J | Film Capacitor, | KEMET Corporation | SBIC1470AA00J vs RSBIC1470JH00J |
RSBIC1470DQ00J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0047uF, 2810, | KEMET Corporation | SBIC1470AA00J vs RSBIC1470DQ00J |
C242E472J20A201 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | SBIC1470AA00J vs C242E472J20A201 |
RSBIC1470JA00J | Film Capacitor, | KEMET Corporation | SBIC1470AA00J vs RSBIC1470JA00J |
RSBIC1470Z300J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0047uF, 2810, | KEMET Corporation | SBIC1470AA00J vs RSBIC1470Z300J |
SBIC1470JH00J | Film Capacitor, | KEMET Corporation | SBIC1470AA00J vs SBIC1470JH00J |
RSBIC1470JC00J | Film Capacitor, | KEMET Corporation | SBIC1470AA00J vs RSBIC1470JC00J |