Part Details for SBH431B by Memory Protection Devices Inc (MPD)
Overview of SBH431B by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBH431B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBH431B-ND
|
DigiKey | BATT HOLDER AAA 3 CELL SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
266 In Stock |
|
$1.1348 / $1.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 7 Factory Stock |
|
$0 | Buy Now |
|
Chip1Cloud | BATT HOLDER AAA 3 CELL 9V SNAP | 760 |
|
RFQ |