Part Details for SBH431-1AS by Memory Protection Devices Inc (MPD)
Overview of SBH431-1AS by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBH431-1AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBH431-1AS-ND
|
DigiKey | BATT HOLDER AAA 3 CELL 6" LEADS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1091 In Stock |
|
$2.1204 / $3.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1881 Factory Stock |
|
$2.0300 / $3.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1881 Factory Stock |
|
$2.0300 / $3.0900 | Buy Now |