Part Details for SBH41-NBPB-D25-ST-BK by Sullins Connector Solutions
Results Overview of SBH41-NBPB-D25-ST-BK by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBH41-NBPB-D25-ST-BK Information
SBH41-NBPB-D25-ST-BK by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SBH41-NBPB-D25-ST-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9128-ND
|
DigiKey | CONN HEADER VERT 50POS 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
9981 In Stock |
|
$1.3175 / $2.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tray |
0 Tray |
|
$1.5500 | Buy Now |
Part Details for SBH41-NBPB-D25-ST-BK
SBH41-NBPB-D25-ST-BK CAD Models
SBH41-NBPB-D25-ST-BK Part Data Attributes
|
SBH41-NBPB-D25-ST-BK
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SBH41-NBPB-D25-ST-BK
Sullins Connector Solutions
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.323 inch | |
Body Depth | 0.228 inch | |
Body Length | 1.566 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for SBH41-NBPB-D25-ST-BK
This table gives cross-reference parts and alternative options found for SBH41-NBPB-D25-ST-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBH41-NBPB-D25-ST-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMHR-50-VTAL | Adam Technologies Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator | SBH41-NBPB-D25-ST-BK vs HMHR-50-VTAL |
659-2-050-0-T-XS0-1283 | MPE-Garry GmbH | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | SBH41-NBPB-D25-ST-BK vs 659-2-050-0-T-XS0-1283 |
HMHR-50-VUAS | Adam Technologies Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator | SBH41-NBPB-D25-ST-BK vs HMHR-50-VUAS |
659-2-050-0-F-XS0-0794 | MPE-Garry GmbH | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | SBH41-NBPB-D25-ST-BK vs 659-2-050-0-F-XS0-0794 |
659-2-050-0-T-XS0-1550 | MPE-Garry GmbH | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | SBH41-NBPB-D25-ST-BK vs 659-2-050-0-T-XS0-1550 |
659-2-050-0-T-XS0-0813 | MPE-Garry GmbH | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | SBH41-NBPB-D25-ST-BK vs 659-2-050-0-T-XS0-0813 |
659-2-050-0-F-XS0-1588 | MPE-Garry GmbH | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | SBH41-NBPB-D25-ST-BK vs 659-2-050-0-F-XS0-1588 |
HMHR-50-VUAL | Adam Technologies Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator | SBH41-NBPB-D25-ST-BK vs HMHR-50-VUAL |
HMHR-50-VTBL | Adam Technologies Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator | SBH41-NBPB-D25-ST-BK vs HMHR-50-VTBL |
659-2-050-0-T-XS0-1651 | MPE-Garry GmbH | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | SBH41-NBPB-D25-ST-BK vs 659-2-050-0-T-XS0-1651 |