Part Details for SBH2012S601NSP by Sunltech Tech
Overview of SBH2012S601NSP by Sunltech Tech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBH2012S601NSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 90m 25% 600100MHz 0805 Ferrite Beads ROHS | 5550 |
|
$0.0052 / $0.0109 | Buy Now |