Part Details for SBH-001T-P0.5 by JST Manufacturing
Results Overview of SBH-001T-P0.5 by JST Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBH-001T-P0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1124-1-ND
|
DigiKey | CONN SOCKET 22-28AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4294 In Stock |
|
$0.0145 / $0.1000 | Buy Now |
DISTI #
306-SBH-001T-P0.5
|
Mouser Electronics | Headers & Wire Housings BH CONTACT RoHS: Compliant | 8930 |
|
$0.0140 / $0.1000 | Buy Now |
|
Future Electronics | 28 - 22 AWG Phosphor Bronze Tin Plated Contact fo BH Connector Series RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0140 / $0.0152 | Buy Now |
|
Bristol Electronics | 3992 |
|
RFQ | ||
|
Quest Components | 6240 |
|
$0.0345 / $0.1150 | Buy Now | |
|
Quest Components | 2864 |
|
$0.0900 / $0.3000 | Buy Now | |
|
LCSC | 2228 0.080.33 Housing Contact ROHS | 28000 |
|
$0.0085 / $0.0166 | Buy Now |
Part Details for SBH-001T-P0.5
SBH-001T-P0.5 CAD Models
SBH-001T-P0.5 Part Data Attributes
|
SBH-001T-P0.5
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SBH-001T-P0.5
JST Manufacturing
Wire Terminal, 0.33mm2, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | FINISH: TIN | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.094 inch | |
Cable Entry-Min | 0.063 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Length | 0.146 inch | |
Terminal Type | CRIMP | |
Used With | BH SERIES CONNECTOR | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |