Part Details for SBF32802ASTP by Kamaya Inc
Overview of SBF32802ASTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBF32802ASTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-SBF32802ASTPCT-ND
|
DigiKey | FUSE CHIP 8A 32VDC 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3640 In Stock |
|
$0.0916 / $0.2300 | Buy Now |
DISTI #
791-SBF32802ASTP
|
Mouser Electronics | Surface Mount Fuses Slow, anti-pulse chip fuse, 1206, 8.0A RoHS: Compliant | 0 |
|
$0.1260 / $0.5300 | Order Now |
Part Details for SBF32802ASTP
SBF32802ASTP CAD Models
SBF32802ASTP Part Data Attributes:
|
SBF32802ASTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
SBF32802ASTP
Kamaya Inc
Electric Fuse, Slow Blow, 8A, 32VDC, 50A (IR), Surface Mount, HALOGEN AND ANTIMONY FREE, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | HALOGEN AND ANTIMONY FREE, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Breadth | 1.6 mm | |
Body Height | 0.65 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Pre-arcing Time-Min | 1.5 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 8 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SBF32802ASTP
This table gives cross-reference parts and alternative options found for SBF32802ASTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBF32802ASTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-1206SA800W-2 | Electric Fuse, Slow Blow, 8A, 32VDC, 50A (IR), Surface Mount, 1206, | Bourns Inc | SBF32802ASTP vs SF-1206SA800W-2 |