Part Details for SBF32202ASTP by Kamaya Inc
Results Overview of SBF32202ASTP by Kamaya Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBF32202ASTP Information
SBF32202ASTP by Kamaya Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SBF32202ASTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-SBF32202ASTPCT-ND
|
DigiKey | FUSE CHIP 2A 63VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5388 In Stock |
|
$0.0810 / $0.2700 | Buy Now |
DISTI #
791-SBF32202ASTP
|
Mouser Electronics | Surface Mount Fuses Slow, anti-pulse chip fuse, 1206, 2.0A RoHS: Compliant | 0 |
|
$0.0990 / $0.2300 | Order Now |
DISTI #
87187311
|
Verical | Fuse Chip Slow Blow Acting 2A 63V SMD Cartridge 1206 Epoxy Glass T/R UL RoHS: Compliant Min Qty: 230 Package Multiple: 1 | Americas - 3149 |
|
$0.1950 | Buy Now |
DISTI #
SBF32202ASTP
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3149 |
|
$0.1170 / $0.1950 | Buy Now |
Part Details for SBF32202ASTP
SBF32202ASTP CAD Models
SBF32202ASTP Part Data Attributes
|
SBF32202ASTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
SBF32202ASTP
Kamaya Inc
Electric Fuse, Slow Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN AND ANTIMONY FREE, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Kamaya | |
Blow Characteristic | SLOW | |
Body Breadth | 1.6 mm | |
Body Height | 0.65 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Pre-arcing Time-Min | 1.5 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SBF32202ASTP
This table gives cross-reference parts and alternative options found for SBF32202ASTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBF32202ASTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0407002.WRA | Littelfuse Inc | Check for Price | Electric Fuse, 2A, 63VDC, 50A (IR), Surface Mount, 1206, | SBF32202ASTP vs 0407002.WRA |
S1206H2 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Electric Fuse | SBF32202ASTP vs S1206H2 |
SF-1206HIA200M-2 | Bourns Inc | $0.4237 | Electric Fuse, Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, 1206, | SBF32202ASTP vs SF-1206HIA200M-2 |
S1206S2 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Electric Fuse | SBF32202ASTP vs S1206S2 |
1206SFP200F/63 | Littelfuse Inc | Check for Price | Electric Fuse, | SBF32202ASTP vs 1206SFP200F/63 |
0469002.WR | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 2A, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | SBF32202ASTP vs 0469002.WR |
CF12V6T2R0 | TA-I Technology Co Ltd | Check for Price | Electric Fuse, 2A, 63VDC, 50A (IR), Surface Mount, LEAD FREE | SBF32202ASTP vs CF12V6T2R0 |
SF-1206SP200-2 | Bourns Inc | $0.3234 | Fuse, | SBF32202ASTP vs SF-1206SP200-2 |
SF-1206HI200M-2 | Bourns Inc | Check for Price | Electric Fuse, 2A, 63VDC, 50A (IR), Surface Mount, | SBF32202ASTP vs SF-1206HI200M-2 |
PF1206S2 | ProTek Devices | Check for Price | Electric Fuse | SBF32202ASTP vs PF1206S2 |