SBF0810HI3A
Description: 8000 MHz - 10000 MHz RF/MICROWAVE SINGLE BALANCED MIXER, 9 dB CONVERSION LOSS-MAX, HERMETIC SEALED PACKAGE

Overview of SBF0810HI3A by L3 Harris Narda-Miteq

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SBF0810HI3A by L3 Harris Narda-Miteq

Part # Manufacturer Description Stock Price Buy
DISTI # 1949-SBF0810HI3A-ND
DigiKey MESFET MIXER - HIGH DYNAMIC RANG Lead time: 15 Weeks Container: Box Temporarily Out of Stock
Buy Now

CAD Models for SBF0810HI3A by L3 Harris Narda-Miteq
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SBF0810HI3A by L3 Harris Narda-Miteq

SBF0810HI3A
L3 Harris Narda-Miteq
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MITEQ INC
Reach Compliance Code
unknown
Additional Feature
SMA-F, LOW NOISE
Construction
COAXIAL
Conversion Loss-Max
9 dB
Operating Frequency-Max
10000 MHz
Operating Frequency-Min
8000 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-54 °C
RF/Microwave Device Type
SINGLE BALANCED
VSWR-Max
2
Want to compare parts?
  1. SBF0810HI3A
    L3 Harris Narda-Miteq
    8000 MHz - 10000 MHz RF/MICROWAVE SINGLE BALANCED MIXER, 9 dB CONVERSION LOSS-MAX, HERMETIC SEALED PACKAGE
    VS

Related Parts for SBF0810HI3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBF0810HI3A by L3 Harris Narda-Miteq.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBF0810HI3A by L3 Harris Narda-Miteq

  • Please alert me when SBF0810HI3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBF0810HI3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBF0810HI3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBF0810HI3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBF0810HI3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBF0810HI3A by L3 Harris Narda-Miteq

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: