Datasheets
SBEC2150Z300K by: KEMET Corporation

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.015uF, 2810,

Part Details for SBEC2150Z300K by KEMET Corporation

Overview of SBEC2150Z300K by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Part Details for SBEC2150Z300K

SBEC2150Z300K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SBEC2150Z300K Part Data Attributes

SBEC2150Z300K KEMET Corporation
Buy Now Datasheet
Compare Parts:
SBEC2150Z300K KEMET Corporation Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.015uF, 2810,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2810
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.015 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 6.5 mm
JESD-609 Code e3
Length 7.2 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 63 V
Rated (DC) Voltage (URdc) 100 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE
Width 2.5 mm

Alternate Parts for SBEC2150Z300K

This table gives cross-reference parts and alternative options found for SBEC2150Z300K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBEC2150Z300K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
F622JF153K100R Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation SBEC2150Z300K vs F622JF153K100R
168153K100A-F Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc SBEC2150Z300K vs 168153K100A-F
RSBEC2150JH00K Film Capacitor, KEMET Corporation SBEC2150Z300K vs RSBEC2150JH00K
F622JF153K100L Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation SBEC2150Z300K vs F622JF153K100L
C242A153K20C000 Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED Xiamen Faratronic Co Ltd SBEC2150Z300K vs C242A153K20C000
F622JF153K100A Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation SBEC2150Z300K vs F622JF153K100A
SBEC2150DQ00K Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.015uF, 2810, KEMET Corporation SBEC2150Z300K vs SBEC2150DQ00K
185153K100RAB-F Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc SBEC2150Z300K vs 185153K100RAB-F
185153K100AAB-F Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc SBEC2150Z300K vs 185153K100AAB-F
RSBEC2150CK00K Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.015uF, 2810, KEMET Corporation SBEC2150Z300K vs RSBEC2150CK00K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBEC2150Z300K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBEC2150Z300K by KEMET Corporation

Select Manufacturer
Which Manufacturer of SBEC2150Z300K would you like to use for your alert(s)?
  • Please alert me when SBEC2150Z300K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBEC2150Z300K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBEC2150Z300K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBEC2150Z300K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBEC2150Z300K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBEC2150Z300K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: