Part Details for SBEC1680AA00M by KEMET Corporation
Overview of SBEC1680AA00M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for SBEC1680AA00M
SBEC1680AA00M CAD Models
SBEC1680AA00M Part Data Attributes
|
SBEC1680AA00M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBEC1680AA00M
KEMET Corporation
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.0068uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for SBEC1680AA00M
This table gives cross-reference parts and alternative options found for SBEC1680AA00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBEC1680AA00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSBEC1680DQ00M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.0068uF, 2810, | KEMET Corporation | SBEC1680AA00M vs RSBEC1680DQ00M |
185682M100RAB-F | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBEC1680AA00M vs 185682M100RAB-F |
F622JF682M100R | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBEC1680AA00M vs F622JF682M100R |
F622JF682M100A | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBEC1680AA00M vs F622JF682M100A |
185682M100RAA-F | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBEC1680AA00M vs 185682M100RAA-F |
SBEC1680Z300M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.0068uF, 2810, | KEMET Corporation | SBEC1680AA00M vs SBEC1680Z300M |
RSBEC1680JB00M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SBEC1680AA00M vs RSBEC1680JB00M |
SBEC1680DQ00M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.0068uF, 2810, | KEMET Corporation | SBEC1680AA00M vs SBEC1680DQ00M |
168682M100A-F | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBEC1680AA00M vs 168682M100A-F |
SBEC1680JH00M | Film Capacitor, | KEMET Corporation | SBEC1680AA00M vs SBEC1680JH00M |