There are no models available for this part yet.
Overview of SBE807-TL-E by SANYO Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for SBE807-TL-E by SANYO Semiconductor Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | SBE807 - 30 V, 1.0 A Rectifier Schottky Barrier Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 100 |
|
$0.1644 / $0.1934 | Buy Now |
CAD Models for SBE807-TL-E by SANYO Semiconductor Co Ltd
Part Data Attributes for SBE807-TL-E by SANYO Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SANYO SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Diode Type
|
RECTIFIER DIODE
|
Alternate Parts for SBE807-TL-E
This table gives cross-reference parts and alternative options found for SBE807-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBE807-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBE807-TL-E | Schottky Barrier Diode, 30V, 1A, Low IR, CPH5, 3000-REEL | onsemi | SBE807-TL-E vs SBE807-TL-E |
Related Parts for SBE807-TL-E
-
SBJ100-04JRectifier Diodes
-
SA110CATransient Suppressors
-
S9S08AW32E7CFDEMicrocontrollers
-
SBC808-25LT1GSmall Signal Bipolar Transistors
-
SB1111C-0005-TRVisible LEDs
-
SBCP56-10T1GPower Bipolar Transistors
-
S6004DS1Silicon Controlled Rectifiers
-
SB80C188XL25Microprocessors
-
SARA-U270-53SOther Telecom ICs