Part Details for SBE805 by onsemi
Overview of SBE805 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SBE805
SBE805 CAD Models
SBE805 Part Data Attributes
|
SBE805
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBE805
onsemi
ARRAY OF INDEPENDENT DIODES,SOT-25
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 0.55 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 30 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES |