There are no models available for this part yet.
Overview of SBE601-TL-E by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SBE601-TL-E by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SBE601-TL-E-ND
|
DigiKey | DIODE 30V 2A Min Qty: 1480 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.2000 | Buy Now | |
Rochester Electronics | SBD TWIN CATHODE 2A 30V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.1741 / $0.2048 | Buy Now |