Part Details for SBE002 by SANYO Semiconductor Co Ltd
Overview of SBE002 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for SBE002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SBE002 - Schottky Barrier Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$0.3771 / $0.4436 | Buy Now |
Part Details for SBE002
SBE002 CAD Models
SBE002 Part Data Attributes
|
SBE002
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SBE002
SANYO Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, ULTRA SMALL, CPH6, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | ULTRA SMALL, CPH6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SBE002
This table gives cross-reference parts and alternative options found for SBE002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBE002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBE002-TL-E | 1.0 A, 50 V, Schottky Barrier Diode, Low IR, Single CPH6, CPH6, 3000-REEL | onsemi | SBE002 vs SBE002-TL-E |