Part Details for SBE001 by onsemi
Results Overview of SBE001 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBE001 Information
SBE001 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SBE001
SBE001 CAD Models
SBE001 Part Data Attributes
|
SBE001
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBE001
onsemi
RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SO
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |