Part Details for SBDC4150AA10K by KEMET Corporation
Results Overview of SBDC4150AA10K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBDC4150AA10K Information
SBDC4150AA10K by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SBDC4150AA10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ3319
|
Newark | 1,5 U 63V |Kemet SBDC4150AA10K RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 15160 |
|
$0.2850 / $0.3540 | Buy Now |
DISTI #
32721671
|
Verical | Cap Film 1.5uF 63V PET 10%( 7.2 X 6 X 11mm) Radial Stacked 5mm 125°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 15160 |
|
$0.2320 / $0.2500 | Buy Now |
DISTI #
RSBDC4150AA10K
|
TTI | Film Capacitors 63V 1.5 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.2320 | Buy Now |
Part Details for SBDC4150AA10K
SBDC4150AA10K CAD Models
SBDC4150AA10K Part Data Attributes
|
SBDC4150AA10K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBDC4150AA10K
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, 2824,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for SBDC4150AA10K
This table gives cross-reference parts and alternative options found for SBDC4150AA10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBDC4150AA10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSBDC4150JB10K | KEMET Corporation | Check for Price | Film Capacitor, | SBDC4150AA10K vs RSBDC4150JB10K |
RSBDC4150JH10K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | SBDC4150AA10K vs RSBDC4150JH10K |
SBDC4150JH10K | KEMET Corporation | Check for Price | Film Capacitor, | SBDC4150AA10K vs SBDC4150JH10K |
RSBDC4150DQ10K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 1.5uF, 2824 | SBDC4150AA10K vs RSBDC4150DQ10K |
RSBDC4150Z310K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, 2824, RADIAL LEADED | SBDC4150AA10K vs RSBDC4150Z310K |
RSBDC4150JC10K | KEMET Corporation | Check for Price | Film Capacitor, | SBDC4150AA10K vs RSBDC4150JC10K |
SBDC4150DQ10K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, 2824, | SBDC4150AA10K vs SBDC4150DQ10K |