Part Details for SBDC3470AA10J by KEMET Corporation
Results Overview of SBDC3470AA10J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBDC3470AA10J Information
SBDC3470AA10J by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SBDC3470AA10J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ3316
|
Newark | 0,47 U 63V |Kemet SBDC3470AA10J RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 10985 |
|
$0.1480 / $0.1630 | Buy Now |
DISTI #
30732393
|
Verical | Cap Film 0.47uF 63V PET 5%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 125°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 513 Package Multiple: 1 | Americas - 10985 |
|
$0.1150 / $0.1220 | Buy Now |
DISTI #
RSBDC3470AA10J
|
TTI | Film Capacitors 63V 0.47 uF 125C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.1170 | Buy Now |
Part Details for SBDC3470AA10J
SBDC3470AA10J CAD Models
SBDC3470AA10J Part Data Attributes
|
SBDC3470AA10J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBDC3470AA10J
KEMET Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, 2814,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for SBDC3470AA10J
This table gives cross-reference parts and alternative options found for SBDC3470AA10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBDC3470AA10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F622JG474J063ALL0L | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 0.47uF, 2814 | SBDC3470AA10J vs F622JG474J063ALL0L |
RSBDC3470DQ10J | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, 2814, | SBDC3470AA10J vs RSBDC3470DQ10J |
F622JG474J063A | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 0.47uF, 2814 | SBDC3470AA10J vs F622JG474J063A |
185474J63RHB-F | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | SBDC3470AA10J vs 185474J63RHB-F |
185474J63AHB-F | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | SBDC3470AA10J vs 185474J63AHB-F |
RSBDC3470JB10J | KEMET Corporation | Check for Price | Film Capacitor, | SBDC3470AA10J vs RSBDC3470JB10J |
SBDC3470JB10J | KEMET Corporation | Check for Price | Film Capacitor, | SBDC3470AA10J vs SBDC3470JB10J |
F622JG474J063C | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 0.47uF, 2814 | SBDC3470AA10J vs F622JG474J063C |
RSBDC34704010JAUTO | KEMET Corporation | Check for Price | Film Capacitor, | SBDC3470AA10J vs RSBDC34704010JAUTO |
SBDC3470JC10J | KEMET Corporation | Check for Price | Film Capacitor, | SBDC3470AA10J vs SBDC3470JC10J |