Part Details for SBCW30LT1G by onsemi
Overview of SBCW30LT1G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SBCW30LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7129
|
Newark | Pnp Bipolar Transistor/ Reel Rohs Compliant: Yes |Onsemi SBCW30LT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0710 | Buy Now |
DISTI #
2156-SBCW30LT1G-OS-ND
|
DigiKey | TRANS PNP 32V 0.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
436000 In Stock |
|
$0.0600 | Buy Now |
DISTI #
488-SBCW30LT1GCT-ND
|
DigiKey | TRANS PNP 32V 0.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0493 / $0.4100 | Buy Now |
DISTI #
SBCW30LT1G
|
Avnet Americas | Trans GP BJT PNP 32V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBCW30LT1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0472 / $0.0564 | Buy Now |
DISTI #
863-SBCW30LT1G
|
Mouser Electronics | Bipolar Transistors - BJT SILICON TRANSISTOR PLAST RoHS: Compliant | 4450 |
|
$0.0550 / $0.4200 | Buy Now |
|
Rochester Electronics | BCW30L - Small Signal Bipolar Transistor, 0.1A, PNP RoHS: Compliant Status: Active Min Qty: 1 | 436000 |
|
$0.0473 / $0.0556 | Buy Now |
|
ComSIT USA | GENERAL PURPOSE TRANSISTOR PNP SILICON Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP RoHS: Compliant | Americas - 1685 |
|
RFQ | |
DISTI #
SBCW30LT1G
|
Avnet Silica | Trans GP BJT PNP 32V 0.1A 3-Pin SOT-23 T/R (Alt: SBCW30LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SBCW30LT1G
|
EBV Elektronik | Trans GP BJT PNP 32V 0.1A 3-Pin SOT-23 T/R (Alt: SBCW30LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 54000 |
|
RFQ |
Part Details for SBCW30LT1G
SBCW30LT1G CAD Models
SBCW30LT1G Part Data Attributes:
|
SBCW30LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBCW30LT1G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 215 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |