Part Details for SBCT30200-AQ by Diotec Semiconductor AG
Overview of SBCT30200-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCT30200-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SBCT30200-AQ-ND
|
DigiKey | SCHOTTKY TO-220AB 200V 30A Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5274 | Buy Now |
DISTI #
637-SBCT30200-AQ
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, TO-220AB, 200V, 30A, AEC-Q101 RoHS: Compliant | 0 |
|
$0.5180 / $0.5520 | Order Now |
|
Onlinecomponents.com | Schottky - TO-220AB - 200V - 30A - Automotive RoHS: Compliant | 0 |
|
$0.4396 / $0.9207 | Buy Now |
DISTI #
SBCT30200-AQ-DIO
|
TME | Diode: Schottky rectifying, THT, 200V, 15Ax2, TO220AB, Ufmax: 0.85V Min Qty: 1 | 0 |
|
$0.5760 / $0.8040 | RFQ |
Part Details for SBCT30200-AQ
SBCT30200-AQ CAD Models
SBCT30200-AQ Part Data Attributes
|
SBCT30200-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SBCT30200-AQ
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |