There are no models available for this part yet.
Overview of SBCT2-C by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SBCT2-C by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH1009
|
Newark | Mechanical Connector, Split Bolt, 2Awg, Product Range:Pan-Lug Sbct Series, Termination:-, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Terminal Type:Mechanical Lug, Stud Size - Metric:-, Stud Size - Imperial:- Rohs Compliant: Yes |Panduit SBCT2-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$16.3800 | Buy Now | |
DISTI #
298-15825-ND
|
DigiKey | CBL CLAMP GROUNDING SILVER Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7100 | Buy Now | |
DISTI #
52AH1009
|
Avnet Americas | CU SPLIT BOLT TIN PLATED - Bulk (Alt: 52AH1009) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 4 Partner Stock |
|
$16.3800 | Buy Now | |
DISTI #
SBCT2-C
|
Avnet Americas | CU SPLIT BOLT TIN PLATED - Bulk (Alt: SBCT2-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,283.8600 | Buy Now | |
DISTI #
644-SBCT2-C
|
Mouser Electronics | Cable Mounting & Accessories SPLIT BOLT COPPER T/P #6 STR-#2 STR RoHS: Compliant | 0 |
|
$12.7000 / $12.7100 | Order Now | |
DISTI #
71264137
|
RS | Split bolt, copper, tin plated, type SBCT, dual rated, #6 STR - #2 STR AWG. | Panduit SBCT2-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1400 / $16.4600 | RFQ | |
DISTI #
PANSBCT2-C
|
Heilind Electronics | Split Bolt, Copper, Tin #6 - Plated, STR | Americas - 0 in Stock |
|
$12.8592 / $16.4598 | Buy Now | |
Onlinecomponents.com | Copper Dual Rated Split Boltconnector RoHS: Compliant |
19 In Stock |
|
$12.8400 / $14.2300 | Buy Now | ||
DISTI #
66719300
|
Verical | Copper Dual Rated Split Bolt connector RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 19 |
|
$15.5636 / $16.3758 | Buy Now | |
DISTI #
000000000000632792
|
Sager | Cable Mounting & Accessories SPLIT BOLT COPPER T/P #6 STR-#2 STR Min Qty: 1 | 0 |
|
$8.1300 / $10.6200 | Buy Now |
CAD Models for SBCT2-C by Panduit Corp
Part Data Attributes for SBCT2-C by Panduit Corp
SBCT2-C
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
SBCT2-CPanduit CorpVS
-