There are no models available for this part yet.
Overview of SBCT1/0-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SBCT1/0-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH1008
|
Newark | Mechanical Connector, Split Bolt, 1/0Awg, Product Range:Pan-Lug Sbct Series, Termination:-, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Terminal Type:Mechanical Lug, Stud Size - Metric:-, Stud Size - Imperial:- Rohs Compliant: Yes |Panduit SBCT1/0-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7400 | Buy Now | |
DISTI #
298-15823-ND
|
DigiKey | CBL CLAMP GROUNDING SILVER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$13.4878 / $16.1000 | Buy Now | |
DISTI #
SBCT1/0-L
|
Avnet Americas | CU SPLIT BOLT TIN PLATED - Bulk (Alt: SBCT1/0-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,625.8600 | Buy Now | |
DISTI #
644-SBCT1/0-L
|
Mouser Electronics | Cable Mounting & Accessories Split Bolt, Copper, Tin Plated, #4 STR - RoHS: Compliant | 0 |
|
$13.9200 / $15.9500 | Order Now | |
DISTI #
PANSBCT1/0-L
|
Heilind Electronics | Split Bolt, Copper, Tin #4 - Plated, STR | Americas - 0 in Stock |
|
$16.2846 / $20.8443 | Buy Now | |
Onlinecomponents.com | Copper Dual Rated Split Boltconnector RoHS: Compliant |
50 In Stock 132 Factory Stock |
|
$16.2600 / $18.0200 | Buy Now | ||
DISTI #
67226055
|
Verical | Copper Dual Rated Split Bolt connector RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2304 | Americas - 48 |
|
$19.7091 / $21.0974 | Buy Now | |
DISTI #
SBCT1/0-L
|
IBS Electronics | Copper Dual Rated Split Bolt connector Min Qty: 50 Package Multiple: 1 | 0 |
|
$1,637.0300 | Buy Now | |
DISTI #
000000000000632785
|
Sager | Cable Mounting & Accessories CU SPLIT BOLT TIN PLATED Min Qty: 1 | 0 |
|
$10.2900 / $13.4500 | Buy Now | |
Master Electronics | Copper Dual Rated Split Boltconnector RoHS: Compliant |
50 In Stock 132 Factory Stock |
|
$16.2600 / $18.0200 | Buy Now |