Part Details for SBCP56-10T1G by onsemi
Overview of SBCP56-10T1G by onsemi
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCP56-10T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6236
|
Newark | Transistor, Aec-Q101, Npn, 80V, Sot-223, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:1A, Power Dissipation:1.5W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Msl:- Rohs Compliant: Yes |Onsemi SBCP56-10T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 241 |
|
$0.2900 / $0.5300 | Buy Now |
DISTI #
76T7123
|
Newark | Ss Sot223 Gp Xstr Npn 80V/ Reel Rohs Compliant: Yes |Onsemi SBCP56-10T1G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1820 | Buy Now |
DISTI #
81AC9845
|
Newark | Ss Sot223 Gp Xstr Npn 80V Rohs Compliant: Yes |Onsemi SBCP56-10T1G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1820 | Buy Now |
DISTI #
SBCP56-10T1GOSCT-ND
|
DigiKey | TRANS NPN 80V 1A SOT223 Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
90 In Stock |
|
$0.1090 / $0.5100 | Buy Now |
DISTI #
SBCP56-10T1G
|
Avnet Americas | Transistor GP BJT NPN 80V 1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: SBCP56-10T1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 100013762 Factory Stock |
|
$0.1070 / $0.1277 | Buy Now |
DISTI #
SBCP56-10T1G
|
Avnet Americas | Transistor GP BJT NPN 80V 1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: SBCP56-10T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1070 / $0.1277 | Buy Now |
DISTI #
SBCP56-10T1G
|
Avnet Americas | Transistor GP BJT NPN 80V 1A 4-Pin SOT-223 T/R - Tape and Reel (Alt: SBCP56-10T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 13762 Factory Stock |
|
$0.1070 / $0.1277 | Buy Now |
DISTI #
13AC6236
|
Avnet Americas | Transistor GP BJT NPN 80V 1A 4-Pin SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 13AC6236) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 241 Partner Stock |
|
$0.2130 | Buy Now |
DISTI #
863-SBCP56-10T1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR NPN 80V RoHS: Compliant | 1676 |
|
$0.1090 / $0.4700 | Buy Now |
DISTI #
V79:2366_26248071
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 1500mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 88 |
|
$0.1078 / $0.4444 | Buy Now |
Part Details for SBCP56-10T1G
SBCP56-10T1G CAD Models
SBCP56-10T1G Part Data Attributes:
|
SBCP56-10T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBCP56-10T1G
onsemi
1.0 A, 80 V NPN Bipolar Junction Transistor hFE = 63 to 160, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |