SBCP-87HY471H
Description: GENERAL PURPOSE INDUCTOR,

Overview of SBCP-87HY471H by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SBCP-87HY471H by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 61AK4536
Newark Inductor, 470Uh, 10%, 0.39A Rohs Compliant: Yes |Kemet SBCP-87HY471H RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $1.3900
$1.3900 Buy Now
DISTI # 92AC9215
Newark V Rohs Compliant: Yes |Kemet SBCP-87HY471H RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $1.0200
  • 4,000 $0.9210
  • 6,000 $0.8880
  • 10,000 $0.8540
$0.8540 / $1.0200 Buy Now
DISTI # 399-19957-1-ND
DigiKey FIXED IND 470UH 420MA 1.3 OHM TH Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Box (TB) Temporarily Out of Stock
  • 1 $2.0200
  • 2,000 $1.0105
$1.0105 / $2.0200 Buy Now
DISTI # 80-SBCP-87HY471H
Mouser Electronics Power Inductors - Leaded 470uH 10% 0.42A DCR=1300mOhms RoHS: Compliant 736
  • 1 $2.0200
  • 10 $1.7200
  • 100 $1.1800
  • 500 $1.0700
  • 1,000 $1.0100
  • 2,500 $1.0000
  • 5,000 $0.9710
$0.9710 / $2.0200 Buy Now
DISTI # 71545561
RS Inductor, Fixed, Power, Ferrite Core,470uH,0.42A,1300mohm | KEMET SBCP-87HY471H RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk 0
  • 2,000 $1.3600
  • 20,000 $1.2900
  • 100,000 $1.2200
  • 200,000 $1.1600
$1.1600 / $1.3600 RFQ
DISTI # SBCP-87HY471H
Avnet Abacus - Tape and Reel (Alt: SBCP-87HY471H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for SBCP-87HY471H by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SBCP-87HY471H by KEMET Corporation

SBCP-87HY471H
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
KEMET
Construction
Cylindrical
Core Material
NICKEL-ZINC FERRITE
DC Resistance
1.3 Ω
Inductance-Nom (L)
470 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.6 mm
Lead Length
3.5 mm
Lead Spacing
5 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Package Diameter
9.5 mm
Package Length
8.5 mm
Package Style
Radial
Packing Method
Ammo Pack
Rated Current-Max
0.42 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Special Feature
INDUCTANCE IS MEASURED AT 1mA
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.01 MHz
Tolerance
10%
Want to compare parts?
  1. SBCP-87HY471H
    KEMET Corporation
    GENERAL PURPOSE INDUCTOR,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBCP-87HY471H by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBCP-87HY471H by KEMET Corporation

Select Manufacturer
Which Manufacturer of SBCP-87HY471H would you like to use for your alert(s)?
  • Please alert me when SBCP-87HY471H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBCP-87HY471H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBCP-87HY471H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBCP-87HY471H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBCP-87HY471H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBCP-87HY471H by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: