-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7933
|
Newark | Inductor, 3.3Uh, 30%, 3.2A, Radial, Product Range:Sbcp Series, Inductance:3.3µh, Rms Current (Irms):3.2A, Saturation Current (Isat):4.8A, Dc Resistance Max:0.03Ohm, Inductance Tolerance:± 30%, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Kemet SBCP-87HY3R3H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$1.2700 / $2.1000 | Buy Now |
DISTI #
92AC9210
|
Newark | V |Kemet SBCP-87HY3R3H RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8530 / $1.0200 | Buy Now |
DISTI #
399-19959-1-ND
|
DigiKey | FIXED IND 3.3UH 3.2A 30 MOHM TH Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
820 In Stock |
|
$0.8325 / $2.0200 | Buy Now |
DISTI #
80-SBCP-87HY3R3H
|
Mouser Electronics | Power Inductors - Leaded 3.3uH 30% 3.2A DCR=30mOhms RoHS: Compliant | 2391 |
|
$0.8320 / $2.0200 | Buy Now |
DISTI #
71545559
|
RS | Inductor, Fixed, Power, Ferrite Core,3.3uH,3.2A,30mohm | KEMET SBCP-87HY3R3H RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1500 / $1.3600 | RFQ |
DISTI #
SBCP-87HY3R3H
|
Avnet Abacus | Power Inductor, 3.3 uH, 4.4 A, 4.8 A, 30 Milliohm, � 30% - Tape and Reel (Alt: SBCP-87HY3R3H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBCP-87HY3R3H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBCP-87HY3R3H
KEMET Corporation
GENERAL PURPOSE INDUCTOR,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 9.5 mm | |
Package Length | 8.5 mm | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Rated Current-Max | 3.2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |