-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7927
|
Newark | Inductor, 1Mh, 10%, 0.25A, Radial, Product Range:Sbcp Series, Inductance:1Mh, Rms Current (Irms):250Ma, Saturation Current (Isat):270Ma, Dc Resistance Max:2.82Ohm, Inductance Tolerance:± 10%, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Kemet SBCP-87HY102H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2000 / $2.1000 | Buy Now |
DISTI #
92AC9204
|
Newark | V |Kemet SBCP-87HY102H RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8540 / $1.0200 | Buy Now |
DISTI #
399-19968-1-ND
|
DigiKey | FIXED IND 1MH 250MA 2.82 OHM TH Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1850 In Stock |
|
$0.9431 / $2.0200 | Buy Now |
DISTI #
SBCP-87HY102H
|
Avnet Americas | Power Inductor, 1 mH, 350 mA, 270 mA, 2.82 Ohm, ? 10% - Ammo Pack (Alt: SBCP-87HY102H) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-SBCP-87HY102H
|
Mouser Electronics | Power Inductors - Leaded 1000uH 10% 0.25A DCR=2820mOhms RoHS: Compliant | 5 |
|
$1.0000 / $2.0300 | Buy Now |
DISTI #
71545550
|
RS | Inductor, Fixed, Power, Ferrite Core,1000uH,0.35A,2820mohm | KEMET SBCP-87HY102H RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.3600 | RFQ |
DISTI #
SBCP-87HY102H
|
Avnet Abacus | Power Inductor, 1 mH, 350 mA, 270 mA, 2.82 Ohm, � 10% (Alt: SBCP-87HY102H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408402653282
|
Chip1Stop | Inductor Leaded Container: Bulk | 985 |
|
$0.7000 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBCP-87HY102H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBCP-87HY102H
KEMET Corporation
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 2.82 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 9.5 mm | |
Package Length | 8.5 mm | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Rated Current-Max | 0.25 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |