-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7876
|
Newark | Inductor, 150Uh, 10%, 0.41A, Radial, Product Range:Sbcp Series, Inductance:150µh, Rms Current (Irms):410Ma, Saturation Current (Isat):410Ma, Dc Resistance Max:0.878Ohm, Inductance Tolerance:± 10%, Svhc:No Svhc (15-Jan-20 Rohs Compliant: Yes |Kemet SBCP-47HY151B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4790 / $0.9720 | Buy Now |
DISTI #
2266-SBCP-47HY151B-ND
|
DigiKey | FIXED IND 150UH 410MA 878MOHM TH Min Qty: 90 Lead time: 33 Weeks Container: Tray MARKETPLACE PRODUCT |
582 In Stock |
|
$0.7900 | Buy Now |
DISTI #
399-20008-ND
|
DigiKey | FIXED IND 150UH 410MA 878MOHM TH Min Qty: 90 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4379 | Buy Now |
DISTI #
80-SBCP-47HY151B
|
Mouser Electronics | Power Inductors - Leaded 150uH 10% 0.41A DCR=878mOhms RoHS: Compliant | 141 |
|
$0.4370 / $0.9800 | Buy Now |
DISTI #
71545498
|
RS | Inductor, Fixed, Power, Ferrite Core,150uH,0.41A,878mohm | KEMET SBCP-47HY151B RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
582 Partner Stock |
|
$0.5420 / $0.7620 | Buy Now |
DISTI #
62982196
|
Verical | Power Choke Unshielded Drum Core 150uH 10% 10KHz Ferrite 0.55A 0.878Ohm DCR RDL Bulk RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 582 |
|
$0.6200 / $0.7400 | Buy Now |
DISTI #
SBCP-47HY151B
|
IBS Electronics | Inductor, Fixed, Power, Ferrite Core, 150uH, 0.41A, 878mohm KEMET SBCP-47HY151B Min Qty: 1130 Package Multiple: 1 | 582 |
|
$0.7670 | Buy Now |
DISTI #
SBCP-47HY151B
|
Avnet Abacus | Power Inductor, 150 uH, 550 mA, 410 mA, 878 Milliohm, � 10% (Alt: SBCP-47HY151B) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBCP-47HY151B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBCP-47HY151B
KEMET Corporation
GENERAL PURPOSE INDUCTOR,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.878 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 5 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.41 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |