-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7852
|
Newark | Inductor, 2.2Uh, 30%, 4.35A, Radial, Product Range:Sbcp Series, Inductance:2.2µh, Rms Current (Irms):4.35A, Saturation Current (Isat):16.82A, Dc Resistance Max:0.02Ohm, Inductance Tolerance:± 30%, Svhc:No Svhc (15-Jan-20 Rohs Compliant: Yes |Kemet SBCP-14HY2R2B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$1.1600 / $3.1400 | Buy Now |
DISTI #
2266-SBCP-14HY2R2B-ND
|
DigiKey | FIXED IND 2.2UH 4.35A 20 MOHM TH Min Qty: 40 Lead time: 33 Weeks Container: Tray MARKETPLACE PRODUCT |
400 In Stock |
|
$1.5700 / $1.9900 | Buy Now |
DISTI #
399-20023-ND
|
DigiKey | FIXED IND 2.2UH 4.35A 20 MOHM TH Min Qty: 40 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9735 | Buy Now |
DISTI #
80-SBCP-14HY2R2B
|
Mouser Electronics | Power Inductors - Leaded 2.2uH 30% 4.35A DCR=20mOhms RoHS: Compliant | 98 |
|
$1.1000 / $3.0200 | Buy Now |
DISTI #
71545479
|
RS | Inductor, Fixed, Power, Ferrite Core,2.2uH,4.35A,20mohm | KEMET SBCP-14HY2R2B RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 / $1.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
400 Partner Stock |
|
$1.3600 / $1.9200 | Buy Now |
DISTI #
62128343
|
Verical | Power Choke Unshielded Drum Core 2.2uH 30% 10KHz Ferrite 5.11A 0.02Ohm DCR RDL Bulk RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 400 |
|
$1.5600 / $1.8700 | Buy Now |
DISTI #
SBCP-14HY2R2B
|
IBS Electronics | Inductor, Fixed, Power, Ferrite Core, 2.2uH, 4.35A, 20mohm KEMET SBCP-14HY2R2B Min Qty: 448 Package Multiple: 1 | 400 |
|
$1.9370 | Buy Now |
DISTI #
SBCP-14HY2R2B
|
Avnet Abacus | Power Inductor, 2.2 uH, 5.11 A, 16.82 A, 20 Milliohm, � 30% (Alt: SBCP-14HY2R2B) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBCP-14HY2R2B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBCP-14HY2R2B
KEMET Corporation
GENERAL PURPOSE INDUCTOR,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 12 mm | |
Package Length | 15 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 4.35 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |