-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7848
|
Newark | Inductor, 10Mh, 10%, 0.17A, Radial, Product Range:Sbcp Series, Inductance:10Mh, Rms Current (Irms):170Ma, Saturation Current (Isat):310Ma, Dc Resistance Max:10.86Ohm, Inductance Tolerance:± 10%, Svhc:No Svhc (15-Jan-2019 Rohs Compliant: Yes |Kemet SBCP-14HY103B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$1.0400 / $1.6500 | Buy Now |
DISTI #
399-20029-ND
|
DigiKey | FIXED IND 10MH 170MA 10.86OHM TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
978 In Stock |
|
$0.9325 / $2.1600 | Buy Now |
DISTI #
80-SBCP-14HY103B
|
Mouser Electronics | Power Inductors - Leaded 10000uH 10% 0.17A DCR=10860mOhms RoHS: Compliant | 83 |
|
$0.9320 / $1.8300 | Buy Now |
DISTI #
71545471
|
RS | Inductor, Fixed, Power, Ferrite Core,10000uH,0.17A,10860mohm | KEMET SBCP-14HY103B RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 / $1.5200 | RFQ |
DISTI #
SBCP-14HY103B
|
Avnet Abacus | Power Inductor, 10 mH, 240 mA, 310 mA, 10.86 Ohm, � 10% (Alt: SBCP-14HY103B) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBCP-14HY103B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBCP-14HY103B
KEMET Corporation
GENERAL PURPOSE INDUCTOR,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 10.86 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 12 mm | |
Package Length | 15 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.17 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |