-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7842
|
Newark | Inductor, 68Uh, 10%, 1.8A, Radial, Product Range:Sbcp Series, Inductance:68Μh, Rms Current (Irms):1.8A, Saturation Current (Isat):3.6A, Dc Resistance Max:0.12Ohm, Inductance Tolerance:± 10%, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Kemet SBCP-11HY680H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 150 |
|
$1.3700 / $2.5800 | Buy Now |
DISTI #
92AC9119
|
Newark | V |Kemet SBCP-11HY680H RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9890 / $1.3300 | Buy Now |
DISTI #
399-20033-1-ND
|
DigiKey | FIXED IND 68UH 1.8A 120 MOHM TH Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$1.1696 / $2.3400 | Buy Now |
DISTI #
80-SBCP-11HY680H
|
Mouser Electronics | Power Inductors - Leaded 68uH 10% 1.8A DCR=120mOhms RoHS: Compliant | 1953 |
|
$1.1600 / $2.4800 | Buy Now |
DISTI #
71545465
|
RS | Inductor, Fixed, Power, Ferrite Core,68uH,1.8A,120mohm | KEMET SBCP-11HY680H RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.5700 | RFQ |
DISTI #
SBCP-11HY680H
|
Avnet Abacus | Power Inductor, 68 uH, 2.6 A, 3.6 A, 120 Milliohm, � 10% (Alt: SBCP-11HY680H) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBCP-11HY680H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBCP-11HY680H
KEMET Corporation
GENERAL PURPOSE INDUCTOR,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 12.5 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |