SBCP-11HY471H
Description: GENERAL PURPOSE INDUCTOR,

Overview of SBCP-11HY471H by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SBCP-11HY471H by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 01AH7840
Newark Inductor, 470Uh, 10%, 0.66A, Radial, Product Range:Sbcp Series, Inductance:470µh, Rms Current (Irms):660Ma, Saturation Current (Isat):1.4A, Dc Resistance Max:0.76Ohm, Inductance Tolerance:± 10%, Svhc:No Svhc (15-Jan-2019 Rohs Compliant: Yes |Kemet SBCP-11HY471H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 400
  • 1 $3.3400
  • 10 $2.0900
  • 25 $1.9600
  • 50 $1.8200
  • 100 $1.6800
  • 250 $1.5200
$1.5200 / $3.3400 Buy Now
DISTI # 92AC9117
Newark V |Kemet SBCP-11HY471H RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.2600
  • 2,000 $1.1900
  • 4,000 $1.0800
  • 6,000 $1.0400
  • 10,000 $0.9950
$0.9950 / $1.2600 Buy Now
DISTI # 399-20035-1-ND
DigiKey FIXED IND 470UH 660MA 760MOHM TH Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Box (TB) Temporarily Out of Stock
  • 1 $2.3500
  • 1,600 $1.1772
$1.1772 / $2.3500 Buy Now
DISTI # 80-SBCP-11HY471H
Mouser Electronics Power Inductors - Leaded 470uH 10% 0.66A DCR=760mOhms RoHS: Compliant 360
  • 1 $3.2100
  • 10 $2.0100
  • 100 $1.6200
  • 400 $1.3000
  • 800 $1.1700
$1.1700 / $3.2100 Buy Now
DISTI # 71545463
RS Inductor, Fixed, Power, Ferrite Core,470uH,0.66A 760mohm | KEMET SBCP-11HY471H RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk 0
  • 1,600 $1.5900
  • 16,000 $1.5100
  • 80,000 $1.4300
  • 160,000 $1.3500
$1.3500 / $1.5900 RFQ
Onlinecomponents.com   RoHS: Compliant 400 Partner Stock
  • 400 $1.6800
  • 800 $1.5900
  • 1,200 $1.5000
  • 1,600 $1.4200
$1.4200 / $1.6800 Buy Now
DISTI # 62128332
Verical Power Choke Unshielded Drum Core 470uH 10% 10KHz Ferrite 0.93A 0.76Ohm DCR RDL T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Americas - 400
  • 400 $1.6300
$1.6300 Buy Now
DISTI # SBCP-11HY471H
Avnet Abacus Power Inductor, 470 uH, 930 mA, 1.4 A, 760 Milliohm, � 10% (Alt: SBCP-11HY471H) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 31 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for SBCP-11HY471H by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SBCP-11HY471H by KEMET Corporation

SBCP-11HY471H
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
KEMET
Construction
Cylindrical
Core Material
NICKEL-ZINC FERRITE
DC Resistance
0.76 Ω
Inductance-Nom (L)
470 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.6 mm
Lead Length
3.5 mm
Lead Spacing
5 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Package Diameter
12.5 mm
Package Length
12 mm
Package Style
Radial
Packing Method
Ammo Pack
Rated Current-Max
0.66 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Special Feature
INDUCTANCE IS MEASURED AT 1mA
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.01 MHz
Tolerance
10%
Want to compare parts?
  1. SBCP-11HY471H
    KEMET Corporation
    GENERAL PURPOSE INDUCTOR,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBCP-11HY471H by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBCP-11HY471H by KEMET Corporation

Select Manufacturer
Which Manufacturer of SBCP-11HY471H would you like to use for your alert(s)?
  • Please alert me when SBCP-11HY471H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBCP-11HY471H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBCP-11HY471H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBCP-11HY471H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBCP-11HY471H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBCP-11HY471H by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: