Part Details for SBCHE615KJ by TE Connectivity
Results Overview of SBCHE615KJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBCHE615KJ Information
SBCHE615KJ by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SBCHE615KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2889
|
Newark | Resistor, 15 Ohm, 7W, 5%, Resistance:15Kohm, Product Range:Sbc Series, Power Rating:7W, Resistan... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 183 |
|
$0.6420 / $1.8400 | Buy Now |
DISTI #
A131219-ND
|
DigiKey | RES 15K OHM 5% 7W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1035 In Stock |
|
$0.5863 / $1.9700 | Buy Now |
DISTI #
1623732-8
|
Avnet Americas | Res Wirewound 15K Ohm 5% 7W ?200ppm/?C Ceramic AXL Thru-Hole - Bulk (Alt: 1623732-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5165 / $0.5292 | Buy Now |
DISTI #
279-SBCHE615KJ
|
Mouser Electronics | Wirewound Resistors - Through Hole BCHE 7 W 15K 5% | 2000 |
|
$0.5380 / $0.8220 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 15K Ohm 5% 7W ±200ppm/°C Ceramic AXL RoHS: Compliant |
888 In Stock |
|
$0.5320 / $0.7880 | Buy Now |
DISTI #
1623732-8
|
Avnet Abacus | Res High Power Wirewound 15k Ohm 5 7W 200ppmC Ceramic BoxLoose (Alt: 1623732-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 15K Ohm 5% 7W ±200ppm/°C Ceramic AXL RoHS: Compliant |
888 In Stock |
|
$0.5320 / $0.7880 | Buy Now |
Part Details for SBCHE615KJ
SBCHE615KJ CAD Models
SBCHE615KJ Part Data Attributes
|
SBCHE615KJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE615KJ
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 5%, 200ppm, 15000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 38 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 7 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 38mm x 7mm x 8mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3228 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 324.037 V |