There are no models available for this part yet.
Overview of SBCHE46R8J by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SBCHE46R8J by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24M7243
|
Newark | Through Hole Wirewound Resistor, Sbc Series, 6.8 Ohm, 4 W, - 5%, 5.2 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity SBCHE46R8J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$0.4490 / $0.9730 | Buy Now | |
DISTI #
16R6544
|
Newark | Resistor, Wirewound, 6.8 Ohm, 4W, 5%, Resistance:6.8Ohm, Product Range:Sbc Series, Power Rating:4W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:5.2V, Resistor Technology:Wirewound, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity SBCHE46R8J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4350 / $0.4880 | Buy Now | |
DISTI #
A131215-ND
|
DigiKey | RES 6.8 OHM 5% 4W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
772 In Stock |
|
$0.3741 / $1.0500 | Buy Now | |
DISTI #
2-1623730-6
|
Avnet Americas | Res Wirewound 6.8 Ohm 5% 4W ±400ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 2-1623730-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$0.3689 / $0.4165 | Buy Now | |
DISTI #
279-SBCHE46R8J
|
Mouser Electronics | Wirewound Resistors - Through Hole BCHE SBCHE4 6R8 5% RoHS: Compliant | 175 |
|
$0.3740 / $1.0400 | Buy Now | |
Onlinecomponents.com | BCHE SBCHE4 6R8 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3815 / $0.5859 | Buy Now | ||
DISTI #
TE Connectivity SBCHE46R8J
|
PEI Genesis | Fixed Resistor Wire Wound 4W | 0 |
|
Buy Now | ||
DISTI #
2-1623730-6
|
Avnet Abacus | Res High Power Wirewound 6.8 Ohm 5% 4W �400ppm/�C Ceramic Box/Loose (Alt: 2-1623730-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | BCHE SBCHE4 6R8 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3815 / $0.5859 | Buy Now |
CAD Models for SBCHE46R8J by TE Connectivity
Part Data Attributes for SBCHE46R8J by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
20 mm
|
Package Length
|
8 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Axial
|
Package Width
|
7 mm
|
Packing Method
|
BULK, BOX
|
Physical Dimension
|
20mm x 7mm x 8mm
|
Rated Power Dissipation (P)
|
4 W
|
Resistance
|
6.8 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
3228
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|