Datasheets
SBCHE115R6J by: TE Connectivity

RESISTOR, WIRE WOUND, 11W, 5%, 400ppm, 5.6ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Part Details for SBCHE115R6J by TE Connectivity

Overview of SBCHE115R6J by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SBCHE115R6J

SBCHE115R6J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SBCHE115R6J Part Data Attributes

SBCHE115R6J TE Connectivity
Buy Now Datasheet
Compare Parts:
SBCHE115R6J TE Connectivity RESISTOR, WIRE WOUND, 11W, 5%, 400ppm, 5.6ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer TYCO ELECTRONICS COMPONENTS
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Manufacturer Series SBC
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 11 W
Rated Temperature 25 °C
Resistance 5.6 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 400 ppm/°C
Terminal Shape WIRE
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBCHE115R6J by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBCHE115R6J by TE Connectivity

Select Manufacturer
Which Manufacturer of SBCHE115R6J would you like to use for your alert(s)?
  • Please alert me when SBCHE115R6J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBCHE115R6J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBCHE115R6J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBCHE115R6J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBCHE115R6J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBCHE115R6J by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: