Part Details for SBCHE112R2K by TE Connectivity
Overview of SBCHE112R2K by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCHE112R2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2834
|
Newark | Through Hole Wirewound Resistor, Sbc Series, 2.2 Ohm, 11 W, - 10%, 4.9 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity SBCHE112R2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 242 |
|
$0.8570 / $1.4100 | Buy Now |
DISTI #
A105635-ND
|
DigiKey | RES 2.2 OHM 10% 11W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1758 In Stock |
|
$0.5322 / $2.2400 | Buy Now |
DISTI #
1-1623728-5
|
Avnet Americas | Res Wirewound 2.2 Ohm 10% 11W ±400ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1-1623728-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$0.5280 / $0.5961 | Buy Now |
|
Onlinecomponents.com | BCHE 11 W 2R2 10%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5460 / $0.8380 | Buy Now |
DISTI #
77339551
|
Verical | Res Wirewound 2.2 Ohm 10% 11W ±400ppm/°C Ceramic AXL Box/Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$1.3065 | Buy Now |
DISTI #
1-1623728-5
|
Avnet Abacus | Res High Power Wirewound 2.2 Ohm 10% 11W �400ppm/�C Ceramic Box/Loose (Alt: 1-1623728-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403266032
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 100 |
|
$1.2400 | Buy Now |
|
Master Electronics | BCHE 11 W 2R2 10%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5460 / $0.8380 | Buy Now |
Part Details for SBCHE112R2K
SBCHE112R2K CAD Models
SBCHE112R2K Part Data Attributes
|
SBCHE112R2K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE112R2K
TE Connectivity
RESISTOR, WIRE WOUND, 11W, 10%, 400ppm, 2.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Manufacturer Series | SBC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 11 W | |
Rated Temperature | 25 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |