Part Details for SBCHE112K2J by TE Connectivity
Overview of SBCHE112K2J by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCHE112K2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2833
|
Newark | Through Hole Wirewound Resistor, Sbc Series, 2.2 Kohm, 11 W, - 5%, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity SBCHE112K2J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$0.9790 / $1.6100 | Buy Now |
DISTI #
16R6463
|
Newark | Resistor, Wirewound, 2.2Kohm, 11W, 5%, Resistance:2.2Kohm, Product Range:Sbc Series, Power Rating:11W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity SBCHE112K2J RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9790 | Buy Now |
DISTI #
A105634-ND
|
DigiKey | RES 2.2K OHM 5% 11W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
400 In Stock |
|
$0.6119 / $1.7200 | Buy Now |
DISTI #
1-1623728-4
|
Avnet Americas | Resistor, 2.2 kOhm, ± 5%, 11 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1623728-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | BCHE 11 W 2K2 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant |
500 Partner Stock |
|
$0.6240 / $0.9580 | Buy Now |
DISTI #
82743365
|
Verical | Res Wirewound 2.2K Ohm 5% 11W ±200ppm/°C Ceramic AXL Box/Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 500 |
|
$0.7600 | Buy Now |
DISTI #
1-1623728-4
|
Avnet Abacus | Resistor, 2.2 kOhm, � 5%, 11 W, Axial Leaded, Wirewound, High Power (Alt: 1-1623728-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757106528728
|
Chip1Stop | Res Wirewound 2.2K Ohm 5% 11W ±200ppm/C Ceramic AXL Loose RoHS: Compliant | 500 |
|
$0.8510 | Buy Now |
|
Master Electronics | BCHE 11 W 2K2 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant |
500 Partner Stock |
|
$0.6240 / $0.9580 | Buy Now |
Part Details for SBCHE112K2J
SBCHE112K2J CAD Models
SBCHE112K2J Part Data Attributes
|
SBCHE112K2J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE112K2J
TE Connectivity
RESISTOR, WIRE WOUND, 11W, 5%, 200ppm, 2200ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 50 mm | |
Package Length | 10 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 50mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 11 W | |
Rated Temperature | 25 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3935 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |