Part Details for SBCH81K0J by TE Connectivity
Overview of SBCH81K0J by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCH81K0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-SBCH81K0J-ND
|
DigiKey | SBCH 8 1K0 5% Min Qty: 1000 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$1.1423 | Buy Now |
DISTI #
1879116-1
|
Avnet Americas | SBCH 8 1K0 5% - Bulk (Alt: 1879116-1) Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$0.9733 / $1.0989 | Buy Now |
|
Onlinecomponents.com | SBCH 8 1K0 5% RoHS: Compliant | 0 |
|
$1.0800 / $1.5700 | Buy Now |
|
Master Electronics | SBCH 8 1K0 5% RoHS: Compliant | 0 |
|
$1.0800 / $1.5700 | Buy Now |
Part Details for SBCH81K0J
SBCH81K0J CAD Models
SBCH81K0J Part Data Attributes
|
SBCH81K0J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCH81K0J
TE Connectivity
Fixed Resistor, Wire Wound, 9W, 1000ohm, 5% +/-Tol, -200,200ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 38 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9 mm | |
Physical Dimension | 38mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 9 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |