Part Details for SBC856BWT1G by onsemi
Overview of SBC856BWT1G by onsemi
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for SBC856BWT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1329
|
Newark | Transistor, Aec-Q101, Pnp, -65V, Sc-70, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-65V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:150Mw, Dc Collector Current:-100Ma, Dc Current Gain Hfe:220Hfe, Transistorrohs Compliant: Yes |Onsemi SBC856BWT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18025 |
|
$0.0340 / $0.1590 | Buy Now |
DISTI #
76T7171
|
Newark | Pnp Bipolar Transistor/ Reel |Onsemi SBC856BWT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0260 | Buy Now |
DISTI #
SBC856BWT1GOSCT-ND
|
DigiKey | TRANS PNP 65V 0.1A SC70-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
33861 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
SBC856BWT1G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBC856BWT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
863-SBC856BWT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR PNP 65V RoHS: Compliant | 24944 |
|
$0.0180 / $0.1500 | Buy Now |
DISTI #
E02:0323_04163952
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 150mW Automotive 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2350 | Europe - 36000 |
|
$0.0148 / $0.0239 | Buy Now |
DISTI #
V72:2272_07301359
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 150mW Automotive 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2117 Container: Cut Strips | Americas - 12 |
|
$0.0161 / $0.1043 | Buy Now |
|
Future Electronics | General Purpose Transistors RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0165 / $0.0189 | Buy Now |
|
Future Electronics | General Purpose Transistors RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0165 / $0.0189 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 65V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 335995 |
|
$0.0125 / $0.0476 | Buy Now |
Part Details for SBC856BWT1G
SBC856BWT1G CAD Models
SBC856BWT1G Part Data Attributes:
|
SBC856BWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC856BWT1G
onsemi
PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for SBC856BWT1G
This table gives cross-reference parts and alternative options found for SBC856BWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBC856BWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NST856BF3T5G | PNP Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL | onsemi | SBC856BWT1G vs NST856BF3T5G |
BC856B | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, | Taiwan Semiconductor | SBC856BWT1G vs BC856B |
SBC856BLT3G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | SBC856BWT1G vs SBC856BLT3G |
SBC856BLT1G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SBC856BWT1G vs SBC856BLT1G |
LBC856BWT3G | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SC-70, 3 PIN | LRC Leshan Radio Co Ltd | SBC856BWT1G vs LBC856BWT3G |
BC856BRFG | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | SBC856BWT1G vs BC856BRFG |