-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3867
|
Newark | Trans, Aec-Q101, Dual, Pnp, Sot-363, Transistor Polarity:Dual Pnp, Collector Emitter Voltage V(Br)Ceo:-65V, Power Dissipation Pd:380Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:150Hfe, Transistor Case Style:Sot-363, No. Of Rohs Compliant: Yes |Onsemi SBC856BDW1T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1030 / $0.4800 | Buy Now |
DISTI #
76T7167
|
Newark | Dual Pnp Bipolar Transistor/ Reel |Onsemi SBC856BDW1T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0780 | Buy Now |
DISTI #
SBC856BDW1T1GOSCT-ND
|
DigiKey | TRANS 2PNP 65V 0.1A SC88/SC70-6 Min Qty: 1 Lead time: 9 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
12152 In Stock |
|
$0.0548 / $0.4600 | Buy Now |
DISTI #
SBC856BDW1T1G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: SBC856BDW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0526 / $0.0628 | Buy Now |
DISTI #
SBC856BDW1T1G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: SBC856BDW1T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0526 / $0.0628 | Buy Now |
DISTI #
SBC856BDW1T1G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: SBC856BDW1T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0526 / $0.0628 | Buy Now |
DISTI #
863-SBC856BDW1T1G
|
Mouser Electronics | Bipolar Transistors - BJT SS SC-88 GP XSTR PNP 65V RoHS: Compliant | 4425 |
|
$0.0610 / $0.4500 | Buy Now |
DISTI #
P40:2555_16812942
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 380mW Automotive AEC-Q101 6-Pin SC-88 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Europe - 38000 |
|
$0.0489 / $0.4152 | Buy Now |
DISTI #
V72:2272_07285125
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 380mW Automotive AEC-Q101 6-Pin SC-88 T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2238 Container: Cut Strips | Americas - 29954 |
|
$0.0544 / $0.2565 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT SS SC-88 GP XSTR PNP 65V RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC856BDW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC856BDW1T1G
onsemi
Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, 419B-02, SC-70, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.38 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for SBC856BDW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBC856BDW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBC856BDW1T3G | Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 10000-REEL, Automotive Qualified | onsemi | SBC856BDW1T1G vs SBC856BDW1T3G |