Part Details for SBC847CWT1G by onsemi
Overview of SBC847CWT1G by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SBC847CWT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9592
|
Newark | Trans, Npn, 45V, 0.1A, 150Deg C, 0.2W Rohs Compliant: Yes |Onsemi SBC847CWT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8725 |
|
$0.0460 / $0.2220 | Buy Now |
DISTI #
76T7164
|
Newark | Npn Bipolar Transistor/ Reel |Onsemi SBC847CWT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
SBC847CWT1GOSCT-ND
|
DigiKey | TRANS NPN 45V 0.1A SC70-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
776 In Stock |
|
$0.0206 / $0.2100 | Buy Now |
DISTI #
SBC847CWT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBC847CWT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0195 / $0.0232 | Buy Now |
DISTI #
863-SBC847CWT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR NPN 45V RoHS: Compliant | 4895 |
|
$0.0230 / $0.2100 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT SS GP XSTR NPN 45V RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0222 / $0.0235 | Buy Now |
|
Bristol Electronics | 2695 |
|
RFQ | ||
|
Quest Components | 2156 |
|
$0.0537 / $0.1790 | Buy Now | |
|
Rochester Electronics | BC847CW - NPN Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
SBC847CWT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBC847CWT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0195 / $0.0232 | Buy Now |
Part Details for SBC847CWT1G
SBC847CWT1G CAD Models
SBC847CWT1G Part Data Attributes:
|
SBC847CWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC847CWT1G
onsemi
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 100 MHz |