-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 mA, 45 V Dual NPN Bipolar Junction Transistors, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7161
|
Newark | Ssp Xstr Sc-88 Npn/ Reel |Onsemi SBC847CDW1T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0410 | Buy Now |
DISTI #
50AC7288
|
Newark | Transistor Array, Aec-Q101, Npn, Sot-363, Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:45V, Power Dissipation Pd:380Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:420Hfe, Transistor Case Style:Sot-363, No. Ofrohs Compliant: Yes |Onsemi SBC847CDW1T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0550 / $0.2540 | Buy Now |
DISTI #
SBC847CDW1T1GOSCT-ND
|
DigiKey | TRANS 2NPN 45V 0.1A SOT-363 Min Qty: 1 Lead time: 9 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
29798 In Stock |
|
$0.0247 / $0.2500 | Buy Now |
DISTI #
SBC847CDW1T1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: SBC847CDW1T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0233 / $0.0278 | Buy Now |
DISTI #
863-SBC847CDW1T1G
|
Mouser Electronics | Bipolar Transistors - BJT SSP XSTR SC-88 NPN RoHS: Compliant | 48938 |
|
$0.0270 / $0.2400 | Buy Now |
DISTI #
V72:2272_07278829
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 380mW Automotive AEC-Q101 6-Pin SC-88 T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1729 Container: Cut Strips | Americas - 26 |
|
$0.0770 / $0.2005 | Buy Now |
DISTI #
70600130
|
RS | ON Semi SBC847CDW1T1G Dual NPN Bipolar Transistor, 0.1 A, 45 V, 6-Pin SOT-363 | ON Semiconductor SBC847CDW1T1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0430 / $0.0500 | RFQ |
|
Future Electronics | BC847CDW1 Series 45 V 100 mA Dual General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0258 / $0.0294 | Buy Now |
|
Future Electronics | BC847CDW1 Series 45 V 100 mA Dual General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0258 / $0.0294 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 45V V(BR)CEO, 2-ELEMENT, NPN, SILICON | 2098 |
|
$0.0360 / $0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC847CDW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC847CDW1T1G
onsemi
100 mA, 45 V Dual NPN Bipolar Junction Transistors, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-88, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.38 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |