-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9591
|
Newark | Trans, Npn, 45V, 0.1A, 150Deg C, 0.2W Rohs Compliant: Yes |Onsemi SBC847BWT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4109 |
|
$0.0990 / $0.4260 | Buy Now |
DISTI #
76T7160
|
Newark | Npn Bipolar Transistor/ Reel Rohs Compliant: Yes |Onsemi SBC847BWT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0690 | Buy Now |
DISTI #
SBC847BWT1GOSCT-ND
|
DigiKey | TRANS NPN 45V 0.1A SC88/SC70-6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
30000 In Stock |
|
$0.0481 / $0.4000 | Buy Now |
DISTI #
SBC847BWT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBC847BWT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.0461 / $0.0551 | Buy Now |
DISTI #
SBC847BWT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBC847BWT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.0461 / $0.0551 | Buy Now |
DISTI #
863-SBC847BWT1G
|
Mouser Electronics | Bipolar Transistors - BJT SSP XSTR SC-70 NPN RoHS: Compliant | 18062 |
|
$0.0480 / $0.4000 | Buy Now |
|
Rochester Electronics | BC847BW - Small Signal Bipolar Transistor, 0.1A, 45V, NPN RoHS: Compliant Status: Active Min Qty: 1 | 42000 |
|
$0.0462 / $0.0543 | Buy Now |
DISTI #
SBC847BWT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBC847BWT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.0461 / $0.0551 | Buy Now |
DISTI #
SBC847BWT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: SBC847BWT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.0461 / $0.0551 | Buy Now |
DISTI #
SBC847BWT1G
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 0.2W, SC70,SOT323 Min Qty: 20 | 160 |
|
$0.0630 / $0.1660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC847BWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC847BWT1G
onsemi
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for SBC847BWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBC847BWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JC550B | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | SBC847BWT1G vs JC550B |
BC847BV-7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | SBC847BWT1G vs BC847BV-7 |
BC847BVN,115 | BC847BVN - 45 V, 100 mA NPN/PNP general purpose transistor@en-us SOT 6-Pin | Nexperia | SBC847BWT1G vs BC847BVN,115 |
BC847BS/T3 | Small Signal Bipolar Transistor | Nexperia | SBC847BWT1G vs BC847BS/T3 |
BC847BST/R | Small Signal Bipolar Transistor | Nexperia | SBC847BWT1G vs BC847BST/R |
BC847BV | Small Signal Bipolar Transistor | Nexperia | SBC847BWT1G vs BC847BV |
BC847BPNT/R | Small Signal Bipolar Transistor | Nexperia | SBC847BWT1G vs BC847BPNT/R |
BC847BST/R13 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | SBC847BWT1G vs BC847BST/R13 |
BC847BS-TP | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | SBC847BWT1G vs BC847BS-TP |
BC847BS-7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | SBC847BWT1G vs BC847BS-7 |