-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual NPN PNP Bipolar Transistor, SOT-563, 6 LEAD, 4000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6357
|
Newark | Ss Sot563 Gp Xstr Pnp 40V Rohs Compliant: Yes |Onsemi SBC847BPDXV6T1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0810 / $0.1250 | Buy Now |
DISTI #
97W6431
|
Newark | Dual Npn Pnp Bipolar Transistor/ Reel |Onsemi SBC847BPDXV6T1G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1250 | Buy Now |
DISTI #
SBC847BPDXV6T1GOSCT-ND
|
DigiKey | TRANS NPN/PNP 45V 0.1A SOT-363 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
140775 In Stock |
|
$0.0784 / $0.2600 | Buy Now |
DISTI #
SBC847BPDXV6T1G
|
Avnet Americas | Trans GP BJT NPN/PNP 45V 0.1A 6-Pin SOT-563 T/R - Tape and Reel (Alt: SBC847BPDXV6T1G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0743 | Buy Now |
DISTI #
863-SBC847BPDXV6T1G
|
Mouser Electronics | Bipolar Transistors - BJT SS SOT563 GP XSTR PNP 40V RoHS: Compliant | 437136 |
|
$0.0780 / $0.2600 | Buy Now |
DISTI #
V36:1790_07311092
|
Arrow Electronics | Trans GP BJT NPN/PNP 45V 0.1A 500mW Automotive AEC-Q101 6-Pin SOT-563 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Date Code: 2327 | Americas - 28000 |
|
$0.0756 / $0.0780 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT SS SOT563 GP XSTR PNP 40V RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0789 / $0.0862 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT SS SOT563 GP XSTR PNP 40V RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0789 / $0.0862 | Buy Now |
DISTI #
77833618
|
Verical | Trans GP BJT NPN/PNP 45V 0.1A 500mW Automotive AEC-Q101 6-Pin SOT-563 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2327 | Americas - 28000 |
|
$0.0756 / $0.0780 | Buy Now |
|
Rochester Electronics | BC847BPDXV6 - Dual NPN PNP Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 470 |
|
$0.0777 / $0.0914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC847BPDXV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC847BPDXV6T1G
onsemi
Dual NPN PNP Bipolar Transistor, SOT-563, 6 LEAD, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 67 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for SBC847BPDXV6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBC847BPDXV6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BPDW1T3G | 100 mA 45 V, Co-packaged NPN and PNP Bipolar Junction Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 10000-REEL | onsemi | SBC847BPDXV6T1G vs BC847BPDW1T3G |
BC847PN | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | SBC847BPDXV6T1G vs BC847PN |
BC847BPN-QX | BC847BPN-Q - 45 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | SBC847BPDXV6T1G vs BC847BPN-QX |
BC847BPN-QZ | BC847BPN-Q - 45 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | SBC847BPDXV6T1G vs BC847BPN-QZ |
BC847BPN-Q | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon | Nexperia | SBC847BPDXV6T1G vs BC847BPN-Q |
BC847BVNQ-7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon, | Diodes Incorporated | SBC847BPDXV6T1G vs BC847BVNQ-7 |
BC847BPN-QH | BC847BPN-Q - 45 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | SBC847BPDXV6T1G vs BC847BPN-QH |
BC847PN-7R-F | Small Signal Bipolar Transistor, 0.1A I(C), NPN and PNP | Diodes Incorporated | SBC847BPDXV6T1G vs BC847PN-7R-F |
BC847BPN-QF | BC847BPN-Q - 45 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | SBC847BPDXV6T1G vs BC847BPN-QF |